Low

LP3982IMM-2.5 - 

Fixed LDO Voltage Regulator, 2.5V to 6V, 120mV Dropout, 2.5Vout, 300mAout, VSSOP-8

LP3982IMM-2.5 - Fixed LDO Voltage Regulator, 2.5V to 6V, 120mV Dropout, 2.5Vout, 300mAout, VSSOP-8

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LP3982IMM-2.5
Order Code:
9779574
Product Range
2.5V 300mA LDO Voltage Regulators
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LP3982IMM-2.5 is a 2.5V fixed output low-dropout (LDO) CMOS Linear Regulator deliver 300mA of output current. The device suits battery-powered applications because of its shutdown mode, low quiescent current and LDO voltage. The low-dropout (LDO) voltage allows for more utilization of a battery's available energy by operating closer to its end-of-life voltage. The LP3982 device's PMOS output transistor consumes relatively no drive current compared to PNP LDO regulators. This PMOS regulator is stable with small ceramic capacitive loads (2.2µF typical). These devices also include regulation fault detection, a bandgap voltage reference, constant current limiting and thermal-overload protection.
  • 90µA Quiescent current
  • 1nA Shutdown mode
  • 60dB PSRR
  • 120µs Turn-ON time
  • 37µVrms Output voltage noise (10Hz to 100kHz)
  • Overtemperature and overcurrent protection
  • ±2% Output voltage tolerance

Applications

Consumer Electronics, Portable Devices, Wireless, Power Management

Product Information

:
Fixed
:
2.5V
:
6V
:
2.5V
:
-
:
-
:
300mA
:
120mV
:
VSSOP
:
8Pins
:
-40°C
:
85°C
:
Cut Tape
:
2.5V 300mA LDO Voltage Regulators
:
-
:
Yes
:
-
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity
Awaiting Delivery (Available for backorder to lead times shown)

Each (Supplied on Cut Tape)

2000+ RM3.18 (RM3.37)

Awaiting Delivery (Available for backorder to lead times shown)

Each (Supplied on Full Reel)

1000+ RM1.27 (RM1.35) 5000+ RM1.22 (RM1.29) 10000+ RM1.16 (RM1.23)

Associated Products

Compare Selected

Related Searches

1,014 In stock

1,014 available for 4 - 6 business days delivery

see cut-off times
 
Check stock and lead times
More stock available week commencing 6/25/18
RM2.92 ( RM3.10  Inc. GST) RM 3.10
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price
1 + RM2.92 (RM3.10)
10 + RM2.56 (RM2.71)
100 + RM1.96 (RM2.08)
500 + RM1.55 (RM1.64)
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.