Low

TEXAS INSTRUMENTS  LP3982IMM-3.0  Fixed LDO Voltage Regulator, 2.5V to 6V, 120mV Dropout, 3Vout, 300mAout, VSSOP-8

TEXAS INSTRUMENTS LP3982IMM-3.0
Technical Data Sheet (1.05MB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Output Type:
Fixed
Input Voltage Min:
2.5V
Input Voltage Max:
6V
Fixed Output Voltage Nom.:
3V
Adjustable Output Voltage Min:
-
Adjustable Output Voltage Max:
-
Output Current:
300mA
Dropout Voltage Vdo:
120mV
LDO Regulator Case Style:
VSSOP
No. of Pins:
8Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Cut Tape
Product Range:
3V 300mA LDO Voltage Regulators
Automotive Qualification Standard:
-
MSL:
-
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
-
Country of Origin:
Malaysia

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.000128

Alternatives

LDO VOLTAGE REGULATOR, 3V, 0.3A, MSOP-8

TEXAS INSTRUMENTS

182 in stock

Price for: Each (Supplied on Cut Tape)

1+ RM2.91 (RM3.0846) 10+ RM2.43 (RM2.5758) 100+ RM1.57 (RM1.6642) 1000+ RM1.26 (RM1.3356) more…

Buy

Associated Products