Low

TEXAS INSTRUMENTS  LP3982IMM-3.3  Fixed LDO Voltage Regulator, 2.5V to 6V, 120mV Dropout, 3.3Vout, 300mAout, VSSOP-8

TEXAS INSTRUMENTS LP3982IMM-3.3
Manufacturer Part No:
LP3982IMM-3.3
Order Code:
9779590RL
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Output Type:
Fixed
Input Voltage Min:
2.5V
Input Voltage Max:
6V
Fixed Output Voltage Nom.:
3.3V
Adjustable Output Voltage Min:
-
Adjustable Output Voltage Max:
-
Output Current:
300mA
Dropout Voltage Vdo:
120mV
LDO Regulator Case Style:
VSSOP
No. of Pins:
8Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Cut Tape
Product Range:
3.3V 300mA LDO Voltage Regulators
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
Malaysia

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.000127