Low

TEXAS INSTRUMENTS  LP5900SD-2.5/NOPB.  LDO VOLTAGE REGULATOR, 2.5V, 150mA, LLP-6, FULL REEL

TEXAS INSTRUMENTS LP5900SD-2.5/NOPB.
Technical Data Sheet (10.18KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Output Type:
Fixed
Input Voltage Min:
2.5V
Input Voltage Max:
5.5V
Fixed Output Voltage Nom.:
2.5V
Adjustable Output Voltage Min:
-
Adjustable Output Voltage Max:
-
Output Current:
150mA
Dropout Voltage Vdo:
80mV
LDO Regulator Case Style:
WSON
No. of Pins:
6Pins
Operating Temperature Min:
125°C
Operating Temperature Max:
-40°C
Packaging:
Tape & Reel
Product Range:
150mA 2.5V LDO Voltage Regulators
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
Malaysia

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.000114

Alternatives

LDO VOLTAGE REGULATOR, 2.5V, 150mA, LLP-6

TEXAS INSTRUMENTS

975 in stock

Price for: Each (Supplied on Cut Tape)

1+ RM2.97 (RM3.1482) 10+ RM2.63 (RM2.7878) 25+ RM2.42 (RM2.5652) 50+ RM2.18 (RM2.3108) more…

Buy

Associated Products