Low

TEXAS INSTRUMENTS  MAX3221IPWR.  RS-232 TRANSCEIVER, 5.5V, TSSOP-16, FULL REEL

TEXAS INSTRUMENTS MAX3221IPWR.
Technical Data Sheet (10.16KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Device Type:
RS232 Transceiver
IC Interface Type:
RS232
No. of Drivers:
1Drivers
Supply Voltage Min:
4.5V
Supply Voltage Max:
5.5V
Driver Case Style:
TSSOP
No. of Pins:
16Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Tape & Reel
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.00018

Alternatives

RS232 Transceiver, 3V-5.5V Supply, TSSOP-16

TEXAS INSTRUMENTS

367 in stock

Price for: Each

1+ RM9.74 (RM10.3244) 10+ RM8.27 (RM8.7662) 100+ RM6.66 (RM7.0596) 500+ RM5.82 (RM6.1692) more…

Buy

RS-232 TRANSCEIVER, 5.5V, TSSOP-16, FULL REEL

TEXAS INSTRUMENTS

2,000 in stock

Price for: Each (Supplied on Full Reel)

2000+ RM7.95 (RM8.427) 10000+ RM6.89 (RM7.3034)

Buy

Line RS232 Driver, 3V-5.5V Supply, TSSOP-16

TEXAS INSTRUMENTS

Cut Tape
848 in stock

Price for: Each (Supplied on Cut Tape)

1+ RM9.13 (RM9.6778) 10+ RM7.75 (RM8.215) 100+ RM6.20 (RM6.572) 500+ RM5.42 (RM5.7452) more…

Buy

RS232 Transceiver, 3V-5.5V Supply, TSSOP-16

TEXAS INSTRUMENTS

710 in stock

Price for: Each

1+ RM9.13 (RM9.6778) 10+ RM7.75 (RM8.215) 100+ RM6.20 (RM6.572) 500+ RM5.42 (RM5.7452) more…

Buy

RS-232 LINE DRIVER/RECEIVER, 3221

TEXAS INSTRUMENTS

1,729 in stock

Price for: Each

1+ RM7.15 (RM7.579) 10+ RM6.08 (RM6.4448) 100+ RM4.87 (RM5.1622) 500+ RM4.27 (RM4.5262) more…

Buy

RS-232 TRANSCEIVER, 5.5V, TSSOP-16, FULL REEL

TEXAS INSTRUMENTS

Awaiting Delivery (Available for backorder to lead times shown)

Price for: Each (Supplied on Full Reel)

2000+ RM9.39 (RM9.9534) 10000+ RM8.13 (RM8.6178)

Buy

RS232 Transceiver, 4.5V-5.5V Supply, TSSOP-16

TEXAS INSTRUMENTS

Reel
Awaiting Delivery (Available for backorder to lead times shown)

Price for: Each (Supplied on Full Reel)

2000+ RM3.23 (RM3.4238) 4000+ RM3.17 (RM3.3602) 6000+ RM3.14 (RM3.3284) 10000+ RM3.08 (RM3.2648)

Buy

Associated Products