Low

TEXAS INSTRUMENTS  MAX3232IPWR.  RS-232 TRANSCEIVER, 5.5V, TSSOP-16, FULL REEL

TEXAS INSTRUMENTS MAX3232IPWR.
Technical Data Sheet (10.17KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Device Type:
RS232 Transceiver
IC Interface Type:
RS232
No. of Drivers:
2Drivers
Supply Voltage Min:
4.5V
Supply Voltage Max:
5.5V
Driver Case Style:
TSSOP
No. of Pins:
16Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Tape & Reel
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.000186

Alternatives

Line Driver RS232 Receiver, 2 Drivers, 3V-5.5V supply, TSSOP-16

TEXAS INSTRUMENTS

Cut Tape
792 in stock

Price for: Each (Supplied on Cut Tape)

1+ RM10.40 (RM11.024) 10+ RM8.85 (RM9.381) 100+ RM7.09 (RM7.5154) 500+ RM6.20 (RM6.572) more…

Buy

RS-232 TRANSCEIVER, 5.5V, TSSOP-16

TEXAS INSTRUMENTS

234 in stock

Price for: Each (Supplied on Cut Tape)

1+ RM9.13 (RM9.6778) 10+ RM7.75 (RM8.215) 100+ RM6.20 (RM6.572) 500+ RM5.42 (RM5.7452) more…

Buy

RS232 Transceiver, 2-drivers, 3V-5.5V Supply, TSSOP-16

TEXAS INSTRUMENTS

Cut Tape
3,205 in stock

Price for: Each (Supplied on Cut Tape)

1+ RM28.66 (RM30.3796) 10+ RM24.37 (RM25.8322) 100+ RM21.12 (RM22.3872) 250+ RM19.82 (RM21.0092) more…

Buy

RS232 Transceiver, 2-drivers, 3V-5.5V Supply, TSSOP-16

TEXAS INSTRUMENTS

176 in stock

Price for: Each

1+ RM9.74 (RM10.3244) 10+ RM8.27 (RM8.7662) 100+ RM6.66 (RM7.0596) 500+ RM5.82 (RM6.1692) more…

Buy

Transceiver RS232, 2 Drivers, 3V-5.5V supply, TSSOP-16

TEXAS INSTRUMENTS

10,056 in stock

Price for: Each (Supplied on Cut Tape)

1+ RM7.81 (RM8.2786) 10+ RM6.66 (RM7.0596) 100+ RM5.33 (RM5.6498) 500+ RM4.67 (RM4.9502) more…

Buy

RS232 Transceiver, 2-drivers, 3V-5.5V Supply, TSSOP-16

EXAR

2,520 in stock

Price for: Each

1+ RM6.34 (RM6.7204) 10+ RM5.10 (RM5.406) 100+ RM3.92 (RM4.1552) 500+ RM3.49 (RM3.6994) more…

Buy

RS232 Transceiver, 2-drivers, 3V-5.5V Supply, TSSOP-16

EXAR

1,916 in stock

Price for: Each

1+ RM6.51 (RM6.9006) 10+ RM5.25 (RM5.565) 100+ RM4.04 (RM4.2824) 500+ RM3.58 (RM3.7948) more…

Buy

RS-232 TRANSCEIVER, 5.5V, TSSOP-16, FULL REEL

TEXAS INSTRUMENTS

4,000 in stock

Price for: Each (Supplied on Full Reel)

2000+ RM8.67 (RM8.67) 10000+ RM7.49 (RM7.49)

Buy

RS-232 TRANSCEIVER, 5.5V, TSSOP-16

TEXAS INSTRUMENTS

263 in stock

Price for: Each

1+ RM9.74 (RM10.3244) 10+ RM8.27 (RM8.7662) 100+ RM6.66 (RM7.0596) 500+ RM5.82 (RM6.1692) more…

Buy

Line RS232, 2-drivers, 3V-5.5V Supply, TSSOP-16

TEXAS INSTRUMENTS

Reel
2,000 in stock

Price for: Each (Supplied on Full Reel)

2000+ RM3.65 (RM3.869) 6000+ RM3.46 (RM3.6676) 10000+ RM3.29 (RM3.4874)

Buy

Associated Products