Low

TEXAS INSTRUMENTS  MSP430F437IPZ  16 Bit Microcontroller, Mixed Signal, MSP430F4xx, 8 MHz, 32 KB, 1 KB, 100 Pins, QFP

TEXAS INSTRUMENTS MSP430F437IPZ
Technical Data Sheet (1.69MB) EN Technical Data Sheet (1.68MB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The MSP430F437IPZ is a 16-bit ultra-low-power Mixed-signal Microcontroller features a powerful 16-bit RISC MSP430 CPU, 16-bit registers and constant generators that contribute to maximum code efficiency. The architecture combined with five low-power modes, is optimized to achieve extended battery life. The digitally controlled oscillator (DCO) allows wake-up from low-power modes to active mode in less than 6µs. The device configurations with two 16-bit timers, 12-bit A/D converter, liquid crystal display driver, a comparator and 48 general-purpose I/O pins. This device operates at a maximum frequency of 8MHz.
  • 16-bit RISC architecture, 125ns instruction cycle time
  • 12-bit ADC with internal reference, sample-and-hold and autoscan feature
  • 16-bit Timer_B with 3 Capture/Compare with shadow registers
  • 16-bit Timer_A with 3 Capture/Compare registers
  • On-chip comparator
  • Two serial communication interface (USART), select asynchronous UART or Synchronous SPI by software
  • Brownout detector
  • Supply voltage supervisor/monitor with programmable level detection
  • Serial on-board programming
  • No external programming voltage needed
  • Programmable code protection by security fuse
  • Integrated LCD driver for up to 160 segments
  • Bootstrap loader
  • 280µA at 1MHz, 2.2V Active mode (AM) power consumption

Product Information

Controller Family/Series:
MSP430F4xx
CPU Speed:
8MHz
Program Memory Size:
32KB
RAM Memory Size:
1KB
No. of Pins:
100Pins
MCU Case Style:
QFP
No. of I/O's:
48I/O's
Embedded Interface Type:
SPI, UART
Supply Voltage Min:
1.8V
Supply Voltage Max:
3.6V
Packaging:
Each
Product Range:
MSP430F4X Microcontrollers
Automotive Qualification Standard:
-
MSL:
MSL 3 - 168 hours
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Applications

  • Test & Measurement;
  • Portable Devices;
  • Sensing & Instrumentation;
  • Motor Drive & Control;
  • Automation & Process Control;
  • Metering

Legislation and Environmental

Moisture Sensitivity Level:
MSL 3 - 168 hours
Country of Origin:
Taiwan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423190
Weight (kg):
.000454

Associated Products