Low

TEXAS INSTRUMENTS  NE5532AD  Operational Amplifier, Dual, 2 Amplifier, 10 MHz, 9 V/µs, ± 5V to ± 15V, SOIC, 8 Pins

TEXAS INSTRUMENTS NE5532AD
Manufacturer Part No:
NE5532AD
Order Code:
1103060
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The NE5532AD is a dual low-noise Operational Amplifier combines excellent DC and AC characteristics. This op-amp features very low noise, high output-drive capability, high unity-gain and maximum-output-swing bandwidths, low distortion, high slew rate, input-protection diodes and output short-circuit protection. This operational amplifier is compensated internally for unity-gain operation. This NE5532 has specified maximum limits for equivalent input noise voltage.
  • 5nV/√Hz Typical at 1kHz equivalent input noise voltage
  • 100dB Typical Common-mode rejection ratio
  • 100V/mV Typical high DC voltage gain
  • Green product and no Sb/Br
ESD sensitive device, take proper precaution while handling the device.

Product Information

No. of Amplifiers:
2 Amplifier
Bandwidth:
10MHz
Slew Rate:
9V/µs
Supply Voltage Range:
± 5V to ± 15V
Amplifier Case Style:
SOIC
No. of Pins:
8Pins
Operating Temperature Min:
0°C
Operating Temperature Max:
70°C
Packaging:
Cut Tape
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Applications

  • Embedded Design & Development
  • Audio
  • Multimedia
  • Computers & Computer Peripherals

Legislation and Environmental

Country of Origin:
Mexico

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423390
Weight (kg):
.000181

Alternatives

Operational Amplifier, Dual, 2 Amplifier, 10 MHz, 9 V/µs, ± 5V to ± 15V, SOIC, 8 Pins

TEXAS INSTRUMENTS

12,500 in stock

Price for: Each (Supplied on Full Reel)

2500+ RM2.08 (RM2.2048) 5000+ RM2.04 (RM2.1624) 7500+ RM2.01 (RM2.1306) 12500+ RM1.97 (RM2.0882)

Buy

Associated Products

Similar Products