Low

TEXAS INSTRUMENTS  OPA130UA  OP AMP, 1MHZ, 2V/uS, SOIC-8

TEXAS INSTRUMENTS OPA130UA
Technical Data Sheet (1.13MB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Bandwidth:
1MHz
No. of Amplifiers:
1 Amplifier
Slew Rate:
2V/µs
Supply Voltage Range:
± 2.25V to ± 18V
Amplifier Case Style:
SOIC
No. of Pins:
8Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Each
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 3 - 168 hours
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 3 - 168 hours
Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423300
Weight (kg):
.000171

Alternatives

Operational Amplifier, Single, 1 MHz, 1 Amplifier, 2 V/µs, ± 2.25V to ± 18V, SOIC, 8 Pins

TEXAS INSTRUMENTS

43 in stock

Price for: Each

1+ RM17.86 (RM18.9316) 10+ RM16.08 (RM17.0448) 25+ RM14.84 (RM15.7304) 50+ RM14.06 (RM14.9036) more…

Buy

Similar Products