Low

OPA2369AIDGKT - 

Operational Amplifier, Dual, 2 Amplifier, 0.005 V/µs, 1.8V to 5.5V, MSOP, 8 Pins

OPA2369AIDGKT - Operational Amplifier, Dual, 2 Amplifier, 0.005 V/µs, 1.8V to 5.5V, MSOP, 8 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
OPA2369AIDGKT
Order Code:
1543765RL
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The OPA2369AIDGKT is an ultra-low-power zero-crossover Operational Amplifier with rail-to-rail input and output. It is designed for battery-powered applications. The OPAx369 operates on a supply voltage as low as 1.8V and has true rail-to-rail operation that makes it useful for a wide range of applications. The zero-crossover feature resolves the problem of input crossover distortion that becomes very prominent in low voltage (<3V), rail-to-rail input applications.
  • 700nA/channel nanoPOWER
  • 250µV Low offset voltage
  • 0.4µV/°C Low offset drift
  • 114dB DC precision CMRR
  • 106dB DC precision PSRR
  • 134dB DC precision AOL
  • Green product and no Sb/Br

Applications

Portable Devices, Medical, Test & Measurement, Sensing & Instrumentation

Product Information

:
2 Amplifier
:
-
:
0.005V/µs
:
1.8V to 5.5V
:
MSOP
:
8Pins
:
-55°C
:
125°C
:
-
:
-
:
Yes
:
MSL 2 - 1 year
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

Packaging type Re-reel
  Additional packaging options available
Cut Tape :1543765 Check stock

498 In stock

25 available for next business day delivery

473 available for 4 - 6 business days delivery

see cut-off times
 
Check stock and lead times
More stock available week commencing 7/23/18
RM11.56 ( RM12.25  Inc. GST) RM 12.25
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 10
Quantity Price
1 + RM12.86 (RM13.63)
10 + RM11.56 (RM12.25)
100 + RM9.28 (RM9.84)
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --
10 (Cut Tape 1543765) x 11.56 = RM115.60
Total Price: RM115.60
10 (Re-reel 1543765RL) x 11.56 = RM115.60
Total Price: RM115.60
Choose your packaging preference
1543765
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.