Low

TEXAS INSTRUMENTS  OPA344NA/250.  OP AMP, 1MHZ, 0.8V/uS, SOT-23-5, FULL REEL

TEXAS INSTRUMENTS OPA344NA/250.
Technical Data Sheet (10.13KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Bandwidth:
1MHz
No. of Amplifiers:
1 Amplifier
Slew Rate:
0.8V/µs
Supply Voltage Range:
2.5V to 5.5V
Amplifier Case Style:
SOT-23
No. of Pins:
5Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Tape & Reel
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 2 - 1 year
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 2 - 1 year
Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423300
Weight (kg):
.000385

Alternatives

OP AMP, 1MHZ, 0.8V/uS, SOT-23-5

TEXAS INSTRUMENTS

185 in stock

Price for: Each (Supplied on Cut Tape)

1+ RM6.77 (RM7.1762) 10+ RM5.76 (RM6.1056) 100+ RM4.61 (RM4.8866) 250+ RM4.61 (RM4.8866) more…

Buy

Associated Products

Similar Products