Low

TEXAS INSTRUMENTS  OPA354AIDBVT.  OP AMP, 100MHZ, 150V/uS, SOT-23-5, FULL REEL

TEXAS INSTRUMENTS OPA354AIDBVT.
Manufacturer Part No:
OPA354AIDBVT.
Order Code:
2412880
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

No. of Amplifiers:
1 Amplifier
Bandwidth:
250MHz
Slew Rate:
150V/µs
Supply Voltage Range:
2.5V to 5.5V
Amplifier Case Style:
SOT-23
No. of Pins:
5Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
125°C
Packaging:
Tape & Reel
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 2 - 1 year
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Malaysia

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423390
Weight (kg):
.000685

Alternatives

OP AMP, 100MHZ, 150V/uS, SOT-23-5

TEXAS INSTRUMENTS

544 in stock

Price for: Each (Supplied on Cut Tape)

1+ RM10.88 (RM11.5328) 10+ RM9.74 (RM10.3244) 25+ RM9.04 (RM9.5824) 50+ RM8.79 (RM9.3174) more…

Buy

Associated Products

Similar Products