Low

TEXAS INSTRUMENTS  OPAMPEVM-SOT23  SOT23 Universal Operational Amplifier Generic Evaluation Module

TEXAS INSTRUMENTS OPAMPEVM-SOT23
Technical Data Sheet (387.24KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The OPAMPEVM-SOT23 is a universal evaluation module for single/dual op amps without Shutdown in MSOP/SOIC/SOT-23 Packages. The evaluation module board design allows many different circuits to be constructed easily and quickly. The board has four separate circuit development areas that can be snapped apart and separated. Two of the areas are specifically designed for SOT23-5 package op amp, the other two areas support SOIC-8 and MSOP-8 type packages.
  • General purpose blank circuit board that simplifies evaluation of surface mount op amps
  • The EVM board has four circuit development areas
  • If a specific area is desired, it can be separated from the others by breaking along the score lines
  • Circuit layout in each area supports an op amp package, voltage reference, and ancillary devices
  • Areas 100 and 200 are for dual op amps in the SOIC and TSSOP/MSOP packages
  • Areas 300 and 400 are for SOT23-5 single operational amplifier packages

Product Information

Silicon Manufacturer:
Texas Instruments
Silicon Core Number:
-
Kit Application Type:
Amplifier
Application Sub Type:
Operational Amplifier
Kit Contents:
Board Only
Product Range:
-
Features:
Evaluation of Surface-mount Op-amps, Board has Four Separate Ckt Development Areas
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
No
Tariff No:
85423990
Weight (kg):
.075977

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.