Low

TEXAS INSTRUMENTS  PCA9306DCUR.  2 BIT VOLTAGE LEVEL TRANSLATOR VSSOP8, FULL REEL

TEXAS INSTRUMENTS PCA9306DCUR.
Technical Data Sheet (10.13KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

No. of Inputs:
2
Output Current:
64mA
Propagation Delay:
1.5ns
No. of Pins:
8Pins
Logic Case Style:
VSSOP
Supply Voltage Min:
0V
Supply Voltage Max:
5V
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Logic Type:
Voltage Level Translator
Packaging:
Tape & Reel
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.000038

Alternatives

2 BIT VOLTAGE LEVEL TRANSLATOR VSSOP8

TEXAS INSTRUMENTS

620 in stock

Price for: Each (Supplied on Cut Tape)

1+ RM2.75 (RM2.915) 10+ RM2.31 (RM2.4486) 100+ RM1.49 (RM1.5794) 1000+ RM1.19 (RM1.2614) more…

Buy

VOLTAGE-LEVEL TRANSLATOR, VSSOP-8

TEXAS INSTRUMENTS

101 in stock

Price for: Each (Supplied on Cut Tape)

1+ RM3.20 (RM3.392) 10+ RM2.66 (RM2.8196) 100+ RM1.72 (RM1.8232) 250+ RM1.72 (RM1.8232) more…

Buy

VOLTAGE-LEVEL TRANSLATOR, VSSOP-8, FULL REEL

TEXAS INSTRUMENTS

500 in stock

Price for: Each (Supplied on Full Reel)

250+ RM3.37 (RM3.5722) 500+ RM2.91 (RM3.0846) 1000+ RM2.27 (RM2.4062) 2500+ RM2.00 (RM2.12)

Buy
PCA9306DC1,125

PCA9306DC1/VSSOP8/REEL 7" Q3/T

NXP

3,000 in stock

Price for: Each (Supplied on Full Reel)

3000+ RM3.92 (RM4.1552)

Buy

Voltage Level Translator, Bidirectional, 2 Input, 1.5 ns, 1.2 V to 3.6 V, VSSOP-8

NXP

Cut Tape
29 in stock

Price for: Each

1+ RM1.33 (RM1.4098)

Buy

Voltage Level Translator, 2 Input, 1 V to 3.6 V, VSSOP-8

NXP

Cut Tape
4,410 in stock

Price for: Each (Supplied on Cut Tape)

1+ RM3.92 (RM4.1552) 10+ RM3.23 (RM3.4238) 100+ RM2.48 (RM2.6288) 500+ RM2.19 (RM2.3214) more…

Buy

Associated Products