Low

TEXAS INSTRUMENTS  PTN78000AAZ  Non Isolated POL DC/DC Converter, Adjustable, Surface Mount DIP, 9 W, -15 V, -3 V, 1.5 A

TEXAS INSTRUMENTS PTN78000AAZ
Technical Data Sheet (10.12KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

DC / DC Converter Output Type:
Adjustable
DC / DC Converter Type:
Surface Mount DIP
Output Power Max:
9W
Output Voltage Min:
-15V
Output Voltage Max:
-3V
Output Current Max:
1.5A
Input Voltage DC Min:
7V
Input Voltage DC Max:
28.7V
Height:
8.5mm
Depth:
18.92mm
Width:
12.57mm
Approvals & Standards:
-
Product Range:
-
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Mexico

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.006653

Associated Products