Low

TEXAS INSTRUMENTS  REF102AP  Voltage Reference, Precision, Series - Fixed, REF102 Series, 10V, DIP-8

TEXAS INSTRUMENTS REF102AP
Manufacturer Part No:
REF102AP
Order Code:
1909739
Product Range
REF102 Series
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Voltage Reference Type:
Series - Fixed
Product Range:
REF102 Series
Reference Voltage:
10V
Initial Accuracy:
10mV
Temperature Coefficient:
± 10ppm/°C
Voltage Reference Case Style:
DIP
No. of Pins:
8Pins
Operating Temperature Min:
-25°C
Operating Temperature Max:
85°C
Packaging:
Each
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Thailand

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.000833

Alternatives

Voltage Reference, High Precision, Series - Fixed, AD587 Series, 10V, DIP-8

ANALOG DEVICES

Awaiting Delivery (Available for backorder to lead times shown)

Price for: Each

1+ RM53.99 (RM57.2294) 5+ RM50.57 (RM53.6042) 10+ RM49.08 (RM52.0248) 25+ RM45.37 (RM48.0922) more…

Buy

Associated Products