Low

TEXAS INSTRUMENTS  SN65HVD232QD  CAN Bus, Transceiver, CAN, 1, 1, 3 V, 3.6 V, SOIC

TEXAS INSTRUMENTS SN65HVD232QD
Technical Data Sheet (10.06KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The SN65HVD232QD is a 3.3V Can Transceiver designed for use with the TMS320Lx240x 3.3V DSPs with CAN controllers or with equivalent devices. They are intended for use in applications employing the CAN serial communication physical layer in accordance with the ISO 11898 standard. Each CAN transceiver is designed to provide differential transmit capability to the bus and differential receive capability to a CAN controller at speeds up to 1Mbps. Designed for operation in especially-harsh environments, these devices feature cross-wire protection, loss-of-ground and overvoltage protection, over-temperature protection, as well as wide common-mode range.
  • Low power replacement
  • Bus/pin ESD protection exceeds 15kV HBM
  • Controlled driver output transition times for improved signal
  • Unpowered node does not disturb the bus
  • Thermal shutdown protection
  • Open-circuit fail-safe design
  • Green product and no Sb/Br

Product Information

IC Interface Type:
CAN
No. of TX Buffers:
1
No. of RX Buffers:
1
Supply Voltage Min:
3V
Supply Voltage Max:
3.6V
Interface Case Style:
SOIC
No. of Pins:
8Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
125°C
Packaging:
Each
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Applications

  • Automotive

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
Mexico

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.00121

Similar Products