Low

SN65LVDS051PW - 

Line Driver, 3 V to 3.6 V, TSSOP-16

SN65LVDS051PW - Line Driver, 3 V to 3.6 V, TSSOP-16

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
SN65LVDS051PW
Order Code:
1460775
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The SN65LVDS051PW is a high-speed differential Line Driver and Receiver uses low-voltage differential signaling to achieve signaling rates as high as 400Mbps. The TIA/EIA-644 standard-compliant electrical interface provides a minimum differential output voltage magnitude of 247mV into a 100R load and receipt of 100mV signals with up to 1V of ground potential difference between a transmitter/receiver. This device offers various driver, receiver and enabling combinations in industry-standard footprints. Because this device is intended for use in simplex or distributed simplex bus structures, the driver enable function does not put the differential outputs into a high-impedance state but rather disconnects the input and reduces the quiescent power used by the device. The input signal to the receiver is a differential LVDS signal. The output of the device is an LVTTL digital signal. This LVDS receiver requires ±50mV of input signal to determine the correct state of the received signal.
  • Receiver has open-circuit fail safe
  • Full-duplex signalling rates up to 150Mbps
  • Bus-pin ESD exceeds 12kV
  • LVTTL input levels are 5V tolerant
  • Receiver maintains high input impedance with VCC <1.5V
  • Green product and no Sb/Br

Applications

Industrial, Automation & Process Control, Signal Processing, Wireless, Communications & Networking, Consumer Electronics

Product Information

:
-
:
Line Driver, Receiver
:
TSSOP
:
16Pins
:
3V
:
3.6V
:
-
:
-
:
-40°C
:
85°C
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

36 In stock

36 available for 4 - 6 business days delivery

see cut-off times
 
Check stock and lead times
More stock available week commencing 8/27/18
RM20.72 ( RM20.72  Inc. GST) RM 20.72
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + RM20.72 (RM20.72)
10 + RM18.60 (RM18.60)
100 + RM15.26 (RM15.26)
500 + RM13.00 (RM13.00)
1000 + RM10.95 (RM10.95)
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.