Low

TEXAS INSTRUMENTS  SN65LVDS33D  LVDS Driver, Differential Line Receiver, 23 mA, -40 °C, 85 °C, 3 V

TEXAS INSTRUMENTS SN65LVDS33D
Technical Data Sheet (10.07KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The SN65LVDS33D is a quad LVDS Data Line Receiver offers the widest common-mode input voltage range in the industry. This receiver provides an input voltage range specification compatible with a 5V PECL signal as well as an overall increased ground-noise tolerance. Precise control of the differential input voltage thresholds allows for inclusion of 50mV of input voltage hysteresis to improve noise rejection on slowly changing input signals. The input thresholds are still no more than ±50mV over the full input common-mode voltage range. The high-speed switching of LVDS signals usually necessitates the use of a line impedance matching resistor at the receiving-end of the cable or transmission media. The non-terminated SN65LVDS series is available for multidrop or other termination circuits. The receivers can withstand ±15kV human-body model (HBM) and ±600V machine model (MM) electrostatic discharges to the receiver input pins with respect to ground without damage.
  • Integrated 110R line termination resistors on LVDT products
  • Active failsafe assures a high-level output with no input
  • Input remains high-impedance on power-down
  • TTL inputs are 5V tolerant
  • Pin-compatible with the AM26LS32, SN65LVDS32B, µA9637and SN65LVDS9637B
  • Green product and no Sb/Br

Product Information

Device Type:
Differential Line Receiver
Peak-to-Peak Jitter Max:
-
Supply Current Max:
23mA
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Supply Voltage Min:
3V
Supply Voltage Max:
3.6V
Driver Case Style:
SOIC
No. of Pins:
16Pins
Signaling Rate:
400Mbps
Signal Input Type:
CMOS, ECL, LVCMOS, LVDS, LVECL, LVPECL, PECL
Output Level Type:
LVTTL
ESD HBM:
15kV
Packaging:
Each
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Applications

  • Industrial;
  • Signal Processing

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
Mexico

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.000346

Associated Products