Low

TEXAS INSTRUMENTS  SN7407N  Buffer / Line Driver, TTL07, 4.75 V to 5.25 V, DIP-14

TEXAS INSTRUMENTS SN7407N
Technical Data Sheet (1014.12KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The SN7407N is a hex buffer/driver in 14 pin DIP package. It features high voltage open collector outputs for interfacing with high level circuits (MOS), driving high current loads (such as lamps or relays). It also characterized for use as buffers for driving TTL inputs. The SN7407 has minimum breakdown voltage of 30V and maximum sink current of 40mA. This device performs boolean function Y=A in positive logic. Inputs are diode clamped to minimize transmission line effects which simplifies design.
  • Converts TTL voltage levels to MOS levels
  • High sink current capability
  • Inputs fully compatible with most TTL circuits
  • Supply voltage range from 4.75V to 5.25V
  • Operating temperature range 0°C to 70°C
  • Typical power dissipation is 145mW
  • 14ns average propagation delay time

Product Information

Logic Family / Base Number:
TTL07
Logic Device Type:
Buffer, Non Inverting
Logic Case Style:
DIP
No. of Pins:
14Pins
Supply Voltage Min:
4.75V
Supply Voltage Max:
5.25V
Logic IC Family:
TTL
Logic IC Base Number:
7407
Operating Temperature Min:
0°C
Operating Temperature Max:
70°C
Packaging:
Each
Product Range:
-
Automotive Qualification Standard:
-
MSL:
-
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
-
Country of Origin:
Malaysia

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.001633

Associated Products