Low

TEXAS INSTRUMENTS  SN74ACT240PW  Buffer / Driver, Inverting, 3-State, 4.5V to 5.5V, TSSOP-20

TEXAS INSTRUMENTS SN74ACT240PW
Technical Data Sheet (10.07KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Logic Device Type:
Buffer, Inverting
Logic Case Style:
TSSOP
No. of Pins:
20Pins
Supply Voltage Min:
4.5V
Supply Voltage Max:
5.5V
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Each
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
Malaysia

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.00027

Alternatives

Buffer / Line Driver, Inverting, 4.5V to 5.5V, TSSOP-20

TEXAS INSTRUMENTS

Awaiting Delivery (Available for backorder to lead times shown)

Price for: Each (Supplied on Cut Tape)

1+ RM2.52 (RM2.6712) 10+ RM2.12 (RM2.2472) 100+ RM1.37 (RM1.4522) 1000+ RM1.09 (RM1.1554) more…

Buy

Buffer / Line Driver, Inverting, 4.5V to 5.5V, TSSOP-20

TEXAS INSTRUMENTS

Awaiting Delivery (Available for backorder to lead times shown)

Price for: Each (Supplied on Cut Tape)

1+ RM2.52 (RM2.6712) 10+ RM2.12 (RM2.2472) 100+ RM1.37 (RM1.4522) 1000+ RM1.09 (RM1.1554) more…

Buy

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.