Low

TEXAS INSTRUMENTS  SN74AUP1G08DCKR.  SINGLE AND GATE, 2I/P, SC-70-5, FULL REEL

TEXAS INSTRUMENTS SN74AUP1G08DCKR.
Manufacturer Part No:
SN74AUP1G08DCKR.
Order Code:
2412293
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Logic Family / Base Number:
74AUP1G08
Logic Type:
AND Gate
Output Current:
20mA
No. of Inputs:
2
Supply Voltage Min:
800mV
Supply Voltage Max:
3.6V
Logic Case Style:
SC-70
No. of Pins:
5Pins
Logic IC Family:
74AUP
Logic IC Base Number:
741G08
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Tape & Reel
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
0

Alternatives

AND Gate, 74AUP1G08, 2 Input, 4 mA, 0.8 V to 3.6 V, SC-70-5

TEXAS INSTRUMENTS

844 in stock

Price for: Each (Supplied on Cut Tape)

1+ RM2.47 (RM2.6182) 10+ RM1.69 (RM1.7914) 100+ RM1.00 (RM1.06)

Buy

AND Gate, 74AUP1G08, 2 Input, 4 mA, 0.8 V to 3.6 V, TSSOP-5

NEXPERIA

294 in stock

Price for: Each

1+ RM1.37 (RM1.4522) 10+ RM1.09 (RM1.1554) 100+ RM0.774 (RM0.8204)

Buy

Associated Products