Low

TEXAS INSTRUMENTS  SN74CBTLV1G125DBVR.  SINGLE FET BUS SWITCH, 5-SOT-23, FULL REEL

TEXAS INSTRUMENTS SN74CBTLV1G125DBVR.
Technical Data Sheet (10.09KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

No. of Channels:
1Channels
Output Current:
-
Switch Type:
SPST
On State Resistance Max:
25ohm
No. of Pins:
5Pins
Supply Voltage Min:
2.3V
Supply Voltage Max:
3.6V
Logic Case Style:
SOT-23
Packaging:
Tape & Reel
Product Range:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.000063

Alternatives

SINGLE FET BUS SWITCH, 5-SOT-23

TEXAS INSTRUMENTS

1,823 in stock

Price for: Each (Supplied on Cut Tape)

1+ RM3.95 (RM3.95) 10+ RM3.32 (RM3.32) 100+ RM2.13 (RM2.13) 1000+ RM1.70 (RM1.70) more…

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.