Low

TEXAS INSTRUMENTS  SN74CBTLV1G125DCKR.  1 BIT FET BUS SWITCH, SC-70-5, FULL REEL

TEXAS INSTRUMENTS SN74CBTLV1G125DCKR.
Technical Data Sheet (10.09KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

No. of Channels:
1Channels
Output Current:
64mA
Switch Type:
-
On State Resistance Max:
25ohm
No. of Pins:
5Pins
Supply Voltage Min:
2.3V
Supply Voltage Max:
3.6V
Logic Case Style:
SC-70
Packaging:
Tape & Reel
Product Range:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.000036

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.