Low

TEXAS INSTRUMENTS  SN74HC00DR.  QUAD NAND GATE, 2I/P, SOIC-14, FULL REEL

TEXAS INSTRUMENTS SN74HC00DR.
Technical Data Sheet (10.10KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Logic Type:
NAND
Output Current:
25mA
No. of Inputs:
8
Supply Voltage Min:
2V
Supply Voltage Max:
6V
Logic Case Style:
SOIC
No. of Pins:
14Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Tape & Reel
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.000339

Alternatives

NAND Gate, HC Family, 4 Gate, 2 Input, 5.2 mA, 2V to 6V, SOIC-14

FAIRCHILD SEMICONDUCTOR

2,068 in stock

Price for: Each

1+ RM2.17 (RM2.3002) 10+ RM1.67 (RM1.7702) 100+ RM0.91 (RM0.9646) 1000+ RM0.68 (RM0.7208) more…

Buy

QUAD NAND GATE, 2I/P, SOIC-14

TEXAS INSTRUMENTS

2,595 in stock

Price for: Each (Supplied on Cut Tape)

1+ RM2.13 (RM2.2578) 10+ RM1.46 (RM1.5476) 100+ RM0.69 (RM0.7314) 1000+ RM0.53 (RM0.5618) more…

Buy

Quad 2 Input NAND Gate in SOIC-14 Package

NXP

12,100 in stock

Price for: Each

1+ RM1.60 (RM1.60) 10+ RM1.20 (RM1.20) 100+ RM0.67 (RM0.67) 1000+ RM0.49 (RM0.49) more…

Buy

NAND Gate, HC Family, 2 Input, 4 Gate, 25 mA, 2V to 6V, SOIC-14

NXP

Awaiting Delivery (Available for backorder to lead times shown)

Price for: Each (Supplied on Full Reel)

2500+ RM0.344 (RM0.3646) 5000+ RM0.325 (RM0.3445) 7500+ RM0.309 (RM0.3275)

Buy

NAND Gate, HC Family, 4 Gate, 2 Input, 5.2 mA, 2V to 6V, SOIC-14

TEXAS INSTRUMENTS

4,657 in stock

Price for: Each

1+ RM1.77 (RM1.8762) 10+ RM1.38 (RM1.4628) 100+ RM0.75 (RM0.795) 1000+ RM0.56 (RM0.5936) more…

Buy

NAND Gate, HC Family, 8 Input, 4 Gate, 25 mA, 2V to 6V, SOIC-14

TEXAS INSTRUMENTS

2,500 in stock

Price for: Each (Supplied on Full Reel)

2500+ RM0.406 (RM0.4304) 5000+ RM0.40 (RM0.424) 7500+ RM0.392 (RM0.4155) 12500+ RM0.369 (RM0.3911) more…

Buy

Associated Products

Similar Products