Low

TEXAS INSTRUMENTS  SN74HC02DR.  QUAD NOR GATE, 2I/P, SOIC-14, FULL REEL

TEXAS INSTRUMENTS SN74HC02DR.
Manufacturer Part No:
SN74HC02DR.
Order Code:
2412309
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Logic Family / Base Number:
74HC02
Logic Type:
NOR
Output Current:
25mA
No. of Inputs:
8
Supply Voltage Min:
2V
Supply Voltage Max:
6V
Logic Case Style:
SOIC
No. of Pins:
14Pins
Logic IC Family:
74HC
Logic IC Base Number:
7402
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Tape & Reel
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.000282

Alternatives

QUAD NOR GATE, 2I/P, SOIC-14

TEXAS INSTRUMENTS

1,232 in stock

Price for: Each (Supplied on Cut Tape)

1+ RM2.47 (RM2.6182) 10+ RM1.69 (RM1.7914) 100+ RM0.80 (RM0.848) 1000+ RM0.62 (RM0.6572) more…

Buy

NOR Gate, 74HC02, 2 Input, 5.2 mA, 2 V to 6 V, SOIC-14

FAIRCHILD SEMICONDUCTOR

1,582 in stock

Price for: Each

1+ RM2.21 (RM2.3426) 10+ RM1.86 (RM1.9716) 100+ RM1.13 (RM1.1978) 1000+ RM0.88 (RM0.9328) more…

Buy

NOR Gate, 74HC02, 8 Input, 25 mA, 2 V to 6 V, SOIC-14

TEXAS INSTRUMENTS

5,000 in stock

Price for: Each (Supplied on Full Reel)

2500+ RM0.47 (RM0.4982) 5000+ RM0.46 (RM0.4876) 7500+ RM0.45 (RM0.477) 12500+ RM0.43 (RM0.4558) more…

Buy

NOR Gate, 74HC02, 2 Input, 5.2 mA, 2 V to 6 V, SOIC-14

NEXPERIA

9,419 in stock

Price for: Each

1+ RM2.42 (RM2.5652) 10+ RM1.68 (RM1.7808) 100+ RM0.80 (RM0.848) 1000+ RM0.61 (RM0.6466) more…

Buy

NOR Gate, 74HC02, 2 Input, 2 V to 6 V, SOIC-14

NEXPERIA

165,000 in stock

Price for: Each (Supplied on Full Reel)

2500+ RM0.342 (RM0.3625) 5000+ RM0.324 (RM0.3434) 7500+ RM0.309 (RM0.3275)

Buy

NOR Gate, 74HC02, 2 Input, 5.2 mA, 2 V to 6 V, SOIC-14

TEXAS INSTRUMENTS

935 in stock

Price for: Each

1+ RM2.06 (RM2.1836) 10+ RM1.60 (RM1.696) 100+ RM0.87 (RM0.9222) 1000+ RM0.65 (RM0.689) more…

Buy

Associated Products