Low

TEXAS INSTRUMENTS  SN74HC04N  Inverter Gate, HC Family, 1 Input, 5.2 mA, 2V to 6V, DIP-14

TEXAS INSTRUMENTS SN74HC04N
TEXAS INSTRUMENTS SN74HC04N
Technical Data Sheet (10.05KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

TEXAS INSTRUMENTS SN74HC04N
TEXAS INSTRUMENTS SN74HC04N

Product Overview

The SN74HC04N is a 1-input 14-pin Hex Inverter made of CU NIPDAU CU SN lead/ball finish. This device contains six independent inverters. It performs the Boolean function Y = A in positive logic. It features 20µA maximum ICC low power consumption, ±4mA output drive at 5V and 1µA maximum low input current.
  • Outputs can drive up to 10 LSTTL loads
  • Green product and no Sb/Br

Product Information

Logic Type:
Inverter
Output Current:
5.2mA
No. of Inputs:
1
Supply Voltage Min:
2V
Supply Voltage Max:
6V
Logic Case Style:
DIP
No. of Pins:
14Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Each
Product Range:
-
Automotive Qualification Standard:
-
MSL:
-
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Applications

  • Communications & Networking;
  • Consumer Electronics;
  • Metering

Legislation and Environmental

Moisture Sensitivity Level:
-
Country of Origin:
Malaysia

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.000928

Alternatives

IC, 74HC CMOS, 74HC04, DIP14, 6V

FAIRCHILD SEMICONDUCTOR

No Longer Manufactured

Inverter Gate, HC Family, 1 Input, 5.2 mA, 2V to 6V, DIP-14

TEXAS INSTRUMENTS

2,737 in stock

Price for: Each

1+ RM2.84 (RM3.0104) 10+ RM2.37 (RM2.5122) 100+ RM1.45 (RM1.537) 1000+ RM1.12 (RM1.1872) more…

Buy

Associated Products

Similar Products