Low

TEXAS INSTRUMENTS  SN74HC157N  IC, QUAD DATA CONVERTER, 74HC157

TEXAS INSTRUMENTS SN74HC157N
Technical Data Sheet (1.07MB) EN Technical Data Sheet (10.06KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Logic Type:
Data Selector / Multiplexer
No. of Channels:
4Channels
Line Configuration:
2:1
Supply Voltage Min:
2V
Supply Voltage Max:
6V
Logic Case Style:
DIP
No. of Pins:
16Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Each
Product Range:
-
Automotive Qualification Standard:
-
MSL:
-
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
-
Country of Origin:
Malaysia

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.018144

Associated Products