Low

TEXAS INSTRUMENTS  SN74LS541NG4  OCTAL BUFFER/LINE DRIVER, 74LC541

TEXAS INSTRUMENTS SN74LS541NG4
Technical Data Sheet (597.73KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Logic Family / Base Number:
74LS541
Logic Device Type:
-
Logic Case Style:
DIP
No. of Pins:
20Pins
Supply Voltage Min:
4.75V
Supply Voltage Max:
5.25V
Logic IC Family:
74LS
Logic IC Base Number:
74541
Operating Temperature Min:
0°C
Operating Temperature Max:
70°C
Packaging:
Each
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
Malaysia

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85411000
Weight (kg):
.001199

Associated Products