Low

TEXAS INSTRUMENTS  SN74LVC07APWR.  NON INVERTING BUFFER, TSSOP-14, FULL REEL

TEXAS INSTRUMENTS SN74LVC07APWR.
Technical Data Sheet (10.13KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Logic Device Type:
Buffer / Line Driver, Non Inverting
Logic Case Style:
TSSOP
No. of Pins:
14Pins
Supply Voltage Min:
1.65V
Supply Voltage Max:
5.5V
Operating Temperature Min:
-40°C
Operating Temperature Max:
125°C
Packaging:
Tape & Reel
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.000326

Alternatives

Buffer / Line Driver, Non-Inverting, with Open-Drain Output, 1.65V to 5.5V, TSSOP-14

TEXAS INSTRUMENTS

Cut Tape
1,943 in stock

Price for: Each

1+ RM2.04 (RM2.1624) 10+ RM1.57 (RM1.6642) 100+ RM0.85 (RM0.901) 1000+ RM0.64 (RM0.6784) more…

Buy

Buffer / Driver, Non-Inverting, with Open Collector Output, 1.65V to 5.5V, SOIC-14

TEXAS INSTRUMENTS

Reel
10,000 in stock

Price for: Each (Supplied on Full Reel)

2500+ RM0.437 (RM0.4632) 5000+ RM0.431 (RM0.4569) 7500+ RM0.425 (RM0.4505) 12500+ RM0.414 (RM0.4388) more…

Buy

Associated Products

Similar Products