Low

TEXAS INSTRUMENTS  SN74LVC1G06DCKR.  LOGIC SINGLE INVERTER BUFF/DRIVER, 3NS, SC70-5, FULL REEL

TEXAS INSTRUMENTS SN74LVC1G06DCKR.
Manufacturer Part No:
SN74LVC1G06DCKR.
Order Code:
2412339
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Logic Family / Base Number:
74LVC1G06
Logic Device Type:
Buffer / Line Driver, Inverting
Logic Case Style:
SC-70
No. of Pins:
5Pins
Supply Voltage Min:
1.65V
Supply Voltage Max:
5.5V
Logic IC Family:
74LVC
Logic IC Base Number:
741G06
Operating Temperature Min:
-40°C
Operating Temperature Max:
125°C
Packaging:
Tape & Reel
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.000051

Alternatives

LOGIC SINGLE INVERTER BUFF/DRIVER, 3NS, SC70-5

TEXAS INSTRUMENTS

595 in stock

Price for: Each (Supplied on Cut Tape)

1+ RM2.07 (RM2.1942) 10+ RM1.43 (RM1.5158) 100+ RM0.68 (RM0.7208) 1000+ RM0.52 (RM0.5512) more…

Buy

Inverter, 74LVC1G06, 1 Input, 32 mA, 1.65 V to 5.5 V, SC-70-5

TEXAS INSTRUMENTS

1,855 in stock

Price for: Each (Supplied on Cut Tape)

1+ RM3.29 (RM3.4874) 10+ RM2.75 (RM2.915) 100+ RM1.77 (RM1.8762) 250+ RM1.77 (RM1.8762) more…

Buy

Associated Products