Low

TEXAS INSTRUMENTS  SN74LVC1G0832DCKT  AND / OR Gate, 74LVC1G08, 3 Input, 1.65 V to 5.5 V, SC-70-6

TEXAS INSTRUMENTS SN74LVC1G0832DCKT
Manufacturer Part No:
SN74LVC1G0832DCKT
Order Code:
2406965

Image is for illustrative purposes only. Please refer to product description.

Product Information

Logic Family / Base Number:
74LVC1G08
Logic Type:
AND / OR
Output Current:
-
No. of Inputs:
3
Supply Voltage Min:
1.65V
Supply Voltage Max:
5.5V
Logic Case Style:
SC-70
No. of Pins:
6Pins
Logic IC Family:
74LVC
Logic IC Base Number:
741G08
Operating Temperature Min:
-40°C
Operating Temperature Max:
125°C
Packaging:
Tape & Reel
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Thailand

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.1