Low

TEXAS INSTRUMENTS  SN74LVC1G08QDBVRQ1  AND Gate, LVC Family, 2 Input, 32 mA, 1.65V to 5.5V, SOT-23-5

TEXAS INSTRUMENTS SN74LVC1G08QDBVRQ1
Technical Data Sheet (10.13KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Logic Type:
AND
Output Current:
32mA
No. of Inputs:
2
Supply Voltage Min:
1.65V
Supply Voltage Max:
5.5V
Logic Case Style:
SOT-23
No. of Pins:
5Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
125°C
Packaging:
Each
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
Thailand

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.000033

Alternatives

AND Gate, LVC Family, 1 Gate, 2 Input, 32 mA, Totem Pole, 1.65V to 5.5V, SOT-25-5

DIODES INC.

Cut Tape
2,322 in stock

Price for: Each (Supplied on Cut Tape)

1+ RM1.47 (RM1.5582) 10+ RM0.96 (RM1.0176) 100+ RM0.42 (RM0.4452) 1000+ RM0.32 (RM0.3392) more…

Buy

AND Gate, LVC Family, 2 Input, 1 Gate, 1.65V to 5.5V, SC-74A-5

NXP

Reel
174,000 in stock

Price for: Each (Supplied on Full Reel)

3000+ RM0.1563 (RM0.1657) 9000+ RM0.1483 (RM0.1572) 15000+ RM0.1413 (RM0.1498)

Buy

AND Gate, LVC Family, 2 Input, 1 Gate, 1.65V to 5.5V, SC-74A-5

NXP

Cut Tape
23,650 in stock

Price for: Each (Supplied on Cut Tape)

1+ RM1.38 (RM1.38) 10+ RM0.94 (RM0.94) 100+ RM0.40 (RM0.40) 1000+ RM0.27 (RM0.27) more…

Buy

Associated Products

Similar Products