Low

TEXAS INSTRUMENTS  SN74LVC1T45DCKT  Transceiver, Non-Inverting, 1.65V to 5.5V, SC-70-6

TEXAS INSTRUMENTS SN74LVC1T45DCKT
Technical Data Sheet (10.24KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The SN74LVC1T45DCKT is a single-bit non-inverting Bus Transceiver uses two separate configurable power-supply rails. The A port is designed to track VCCA. VCCA accepts any supply voltage from 1.65 to 5.5V. The B port is designed to track VCCB. VCCB accepts any supply voltage from 1.65 to 5.5V. This allows for universal low-voltage bidirectional translation between any of the 1.8, 2.5, 3.3 and 5V voltage nodes. It is designed for asynchronous communication between two data buses. The logic levels of the direction-control (DIR) input activate either the B-port outputs or the A-port outputs. The device transmits data from the A bus to the B bus when the B-port outputs are activated and from the B bus to the A bus when the A-port outputs are activated. The input circuitry on both A and B ports always is active and must have a logic HIGH or LOW level applied to prevent excess ICC and ICCZ. It is designed so that the DIR input is powered by VCCA.
  • Fully configurable dual-rail design allows each port to operate over 1.65 to 5.5V power supply range
  • VCC Isolation Feature, If Either VCC Input Is at GND, Both Ports Are in High-Impedance State
  • DIR Input Circuit Referenced to VCCA
  • Low-power Consumption, 4µA Maximum ICC
  • ±24mA Output Drive at 3.3V
  • Ioff Supports Partial-power-down Mode Operation
  • 420Mbps(3.3 to 5V Translation) 210Mbps(Translate to 3.3V), 75Mbps (Translate to 1.8V) max data rates
  • Latch-up Performance Exceeds 100mA Per JESD 78, Class II
  • Green Product, No Sb/Br
Device has limited built-in ESD protection, leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.

Product Information

Logic Device Type:
Transceiver, Non Inverting
Logic Case Style:
SC-70
No. of Pins:
6Pins
Supply Voltage Min:
1.65V
Supply Voltage Max:
5.5V
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Cut Tape
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Applications

  • Consumer Electronics;
  • Industrial;
  • Commercial;
  • Communications & Networking

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
Thailand

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.000439

Alternatives

IC, NON INVERTING BUS TXRX, SC-70-6, FULL REEL

TEXAS INSTRUMENTS

21,000 in stock

Price for: Each (Supplied on Full Reel)

3000+ RM1.85 (RM1.961) 24000+ RM1.60 (RM1.696) 45000+ RM1.25 (RM1.325)

Buy

Transceiver, 3-State, Non-Inverting, 1.65 V to 5.5 V, SC-70-6

TEXAS INSTRUMENTS

Reel
12,000 in stock

Price for: Each (Supplied on Full Reel)

3000+ RM0.80 (RM0.848) 6000+ RM0.788 (RM0.8353) 9000+ RM0.751 (RM0.7961) 15000+ RM0.736 (RM0.7802) more…

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.