Low

TEXAS INSTRUMENTS  SN74LVC2G02DCUR.  DUAL NOR GATE, 2-INPUT, VSSOP-8, FULL REEL

TEXAS INSTRUMENTS SN74LVC2G02DCUR.
Technical Data Sheet (10.12KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Logic Type:
NOR
Output Current:
50mA
No. of Inputs:
4
Supply Voltage Min:
1.65V
Supply Voltage Max:
5.5V
Logic Case Style:
VSSOP
No. of Pins:
8Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
125°C
Packaging:
Tape & Reel
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
Germany

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.000037

Alternatives

NOR Gate, LVC Family, 2 Input, 32 mA, 1.65V to 5.5V, VSSOP-8

TEXAS INSTRUMENTS

937 in stock

Price for: Each (Supplied on Cut Tape)

1+ RM4.09 (RM4.3354) 10+ RM3.40 (RM3.604) 100+ RM2.19 (RM2.3214) 250+ RM2.19 (RM2.3214) more…

Buy

DUAL NOR GATE, 2-INPUT, VSSOP-8

TEXAS INSTRUMENTS

1,018 in stock

Price for: Each (Supplied on Cut Tape)

1+ RM2.31 (RM2.4486) 10+ RM1.92 (RM2.0352) 100+ RM1.17 (RM1.2402) 1000+ RM0.91 (RM0.9646) more…

Buy

Associated Products

Similar Products