Low

TEXAS INSTRUMENTS  SN74LVC2T45DCUR.  2 BIT BUS TRANSCEIVER, VSSOP-8, FULL REEL

TEXAS INSTRUMENTS SN74LVC2T45DCUR.
Technical Data Sheet (10.23KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

No. of Inputs:
2
Output Current:
50mA
Propagation Delay:
3.9ns
No. of Pins:
8Pins
Logic Case Style:
VSSOP
Supply Voltage Min:
1.65V
Supply Voltage Max:
5.5V
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Logic Type:
Bus Transceiver
Packaging:
Tape & Reel
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
Germany

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.000061

Alternatives

2 BIT BUS TRANSCEIVER, VSSOP-8

TEXAS INSTRUMENTS

2,902 in stock

Price for: Each (Supplied on Cut Tape)

1+ RM2.97 (RM3.1482) 10+ RM2.47 (RM2.6182) 100+ RM1.60 (RM1.696) 1000+ RM1.28 (RM1.3568) more…

Buy

NON INVERTING BUS TRANSCEIVER VSSOP-8, FULL REEL

TEXAS INSTRUMENTS

1,250 in stock

Price for: Each (Supplied on Full Reel)

250+ RM3.00 (RM3.18) 500+ RM2.59 (RM2.7454) 1000+ RM2.03 (RM2.1518) 2500+ RM1.78 (RM1.8868)

Buy

Transceiver, Non-Inverting, 1.65V to 5.5V, VSSOP-8

TEXAS INSTRUMENTS

Cut Tape
3,516 in stock

Price for: Each (Supplied on Cut Tape)

1+ RM3.43 (RM3.6358) 10+ RM2.84 (RM3.0104) 100+ RM1.84 (RM1.9504) 250+ RM1.84 (RM1.9504) more…

Buy

Associated Products