Low

TEXAS INSTRUMENTS  SN74LVC541APWR  Buffer / Line Driver, Non-Inverting, 3-State, 1.65V to 3.6V, TSSOP-20

TEXAS INSTRUMENTS SN74LVC541APWR
Technical Data Sheet (10.14KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Logic Device Type:
Buffer / Line Driver, Non Inverting
Logic Case Style:
TSSOP
No. of Pins:
20Pins
Supply Voltage Min:
1.65V
Supply Voltage Max:
3.6V
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Each
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
Malaysia

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.000233

Associated Products

Similar Products