Low

TEXAS INSTRUMENTS  SN74LVTH125PW  Buffer, Quad, Non-Inverting, 3-State, 2.7V to 3.6V, TSSOP-14

TEXAS INSTRUMENTS SN74LVTH125PW
Technical Data Sheet (1.09MB) EN Technical Data Sheet (10.08KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Logic Device Type:
Buffer, Non Inverting
Logic Case Style:
TSSOP
No. of Pins:
14Pins
Supply Voltage Min:
2.7V
Supply Voltage Max:
3.6V
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Each
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
Malaysia

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.000203

Alternatives

NON INVERTING BUS BUFFER, TSSOP-14, FULL REEL

TEXAS INSTRUMENTS

2,000 in stock

Price for: Each (Supplied on Full Reel)

2000+ RM2.03 (RM2.1518) 10000+ RM1.75 (RM1.855) 50000+ RM1.37 (RM1.4522)

Buy

NON INVERTING BUS BUFFER, TSSOP-14

TEXAS INSTRUMENTS

1,566 in stock

Price for: Each (Supplied on Cut Tape)

1+ RM2.66 (RM2.8196) 10+ RM2.24 (RM2.3744) 100+ RM1.37 (RM1.4522) 1000+ RM1.06 (RM1.1236) more…

Buy

Buffer, Non-Inverting, 2.7 V to 3.6 V, TSSOP-14

TEXAS INSTRUMENTS

Awaiting Delivery (Available for backorder to lead times shown)

Price for: Each (Supplied on Full Reel)

2000+ RM0.85 (RM0.901) 4000+ RM0.832 (RM0.8819) 6000+ RM0.812 (RM0.8607) 10000+ RM0.792 (RM0.8395) more…

Buy

Buffer / Line Driver, Non-Inverting, 3-State, 2.7V to 3.6V, TSSOP-14

TEXAS INSTRUMENTS

15 in stock

Price for: Each

1+ RM16.36 (RM17.3416) 10+ RM13.94 (RM14.7764) 100+ RM12.07 (RM12.7942) 250+ RM11.32 (RM11.9992) more…

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.