Low

TEXAS INSTRUMENTS  SN75107BD  DUAL LINE RECEIVER, 75107, SOIC14

TEXAS INSTRUMENTS SN75107BD
Manufacturer Part No:
SN75107BD
Order Code:
9592938

Image is for illustrative purposes only. Please refer to product description.

Product Information

Device Type:
Line
IC Interface Type:
-
Supply Voltage Min:
4.75V
Supply Voltage Max:
5.25V
Driver Case Style:
SOIC
No. of Pins:
14Pins
Operating Temperature Min:
0°C
Operating Temperature Max:
70°C
Packaging:
Each
Product Range:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Malaysia

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423190
Weight (kg):
.000128

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.