Low

TEXAS INSTRUMENTS  SN75179BD  IC, DIFF DRIVER, RECEIVER, 75179

TEXAS INSTRUMENTS SN75179BD
Technical Data Sheet (10.08KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The SN75179BD is a Differential Driver and Receiver Pair designed for balanced transmission-line applications and meets TIA/EIA-422-B, TIA/EIA-485-A and ITU recommendation V.11. It is designed to improve the performance of full-duplex data communications over long bus lines. The SN75179B driver output provides limiting for both positive and negative currents. The receiver features high input impedance, input hysteresis for increased noise immunity and input sensitivity of ±200mV over a common-mode input voltage range. The driver provides thermal shutdown for protection from line fault conditions. Thermal shutdown is designed to occur at a junction temperature of approximately 150°C. The SN75179B is designed to drive current loads of up to 60mA maximum.
  • Positive and negative current limiting
  • Driver thermal shutdown protection
  • Low power requirements
  • Green product and no Sb/Br

Product Information

No. of Channels:
-
Output Current:
-
Logic Type:
-
Input Level:
-
No. of Pins:
8Pins
Logic Case Style:
SOIC
Supply Voltage Min:
4.75V
Supply Voltage Max:
5.25V
Operating Temperature Min:
0°C
Operating Temperature Max:
70°C
Packaging:
Each
MSL:
MSL 1 - Unlimited
Product Range:
-
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Applications

  • Industrial;
  • Power Management;
  • Lighting

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
Mexico

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.000181

Alternatives

DRIVER, SINGLE, RS422/485, 10MBPS, SOIC8

TEXAS INSTRUMENTS

10,000 in stock

Price for: Each (Supplied on Full Reel)

2500+ RM2.53 (RM2.6818) 5000+ RM2.49 (RM2.6394) 7500+ RM2.44 (RM2.5864) 12500+ RM2.40 (RM2.544)

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.