Low

TEXAS INSTRUMENTS  TL431ACDBZR.  VOLTAGE REF, SHUNT, 2.495V-36V, SOT-23-3

TEXAS INSTRUMENTS TL431ACDBZR.
Technical Data Sheet (10.07KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Product Range:
TL431 Series
Voltage Reference Type:
Shunt - Adjustable
Reference Voltage:
2.495V to 36V
Initial Accuracy:
1%
Temperature Coefficient:
-
Voltage Reference Case Style:
SOT-23
No. of Pins:
3Pins
Operating Temperature Min:
0°C
Operating Temperature Max:
70°C
Packaging:
Tape & Reel
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.107048

Alternatives

Voltage Reference, Precision, Shunt - Adjustable, AEC-Q100 TL431 Series, 2.495V to 36V, SOT-23-3

NXP

Cut Tape
3,569 in stock

Price for: Each

1+ RM1.46 (RM1.5476) 10+ RM1.16 (RM1.2296) 100+ RM0.821 (RM0.8703) 250+ RM0.634 (RM0.672) more…

Buy

Voltage Reference, Precision, Shunt - Adjustable, TL431 Series, 2.495V to 36V, SOT-23-3

TEXAS INSTRUMENTS

Cut Tape
235 in stock

Price for: Each (Supplied on Cut Tape)

1+ RM3.06 (RM3.2436) 10+ RM2.57 (RM2.7242) 100+ RM1.66 (RM1.7596) 250+ RM1.66 (RM1.7596) more…

Buy

VOLTAGE REF, SHUNT, 2.495V-36V, SOT-23-3

TEXAS INSTRUMENTS

3,450 in stock

Price for: Each (Supplied on Cut Tape)

1+ RM1.51 (RM1.6006) 10+ RM1.18 (RM1.2508) 100+ RM0.64 (RM0.6784) 1000+ RM0.48 (RM0.5088) more…

Buy

VOLTAGE REF, SHUNT, 2.495V-36V, SOT-23-3

TEXAS INSTRUMENTS

2,188 in stock

Price for: Each (Supplied on Cut Tape)

1+ RM1.77 (RM1.8762) 10+ RM1.47 (RM1.5582) 100+ RM0.90 (RM0.954) 1000+ RM0.70 (RM0.742) more…

Buy

VOLTAGE REF, SHUNT, 2.495V-36V, SOT-23-3

TEXAS INSTRUMENTS

3,000 in stock

Price for: Each (Supplied on Full Reel)

3000+ RM1.72 (RM1.8232) 24000+ RM1.39 (RM1.4734) 45000+ RM0.80 (RM0.848) 99000+ RM0.61 (RM0.6466)

Buy

Voltage Reference, Precision, Shunt - Adjustable, TL431 Series, 2.495V to 36V, SOT-23-3

TEXAS INSTRUMENTS

846 in stock

Price for: Each (Supplied on Cut Tape)

1+ RM3.26 (RM3.4556) 10+ RM2.69 (RM2.8514) 100+ RM1.74 (RM1.8444) 250+ RM1.74 (RM1.8444) more…

Buy

Voltage Reference, Precision, Shunt - Adjustable, AEC-Q100 TL431 Series, 2.495V to 36V, SOT-23-3

NXP

Cut Tape
3,123 in stock

Price for: Each

1+ RM1.40 (RM1.484) 10+ RM1.12 (RM1.1872) 100+ RM0.791 (RM0.8385) 250+ RM0.61 (RM0.6466) more…

Buy

Voltage Reference, Precision, Shunt - Adjustable, AEC-Q100 TL431 Series, 2.495V to 36V, SOT-23-3

NXP

Cut Tape
8,922 in stock

Price for: Each

1+ RM1.46 (RM1.5476) 10+ RM1.16 (RM1.2296) 100+ RM0.821 (RM0.8703) 250+ RM0.634 (RM0.672) more…

Buy

Voltage Reference, Precision, Shunt - Adjustable, AEC-Q100 TL431 Series, 2.495V to 36V, SOT-23-3

NXP

Cut Tape
2,581 in stock

Price for: Each

1+ RM1.40 (RM1.484) 10+ RM1.12 (RM1.1872) 100+ RM0.791 (RM0.8385) 250+ RM0.61 (RM0.6466) more…

Buy

Voltage Reference, Precision, Shunt - Adjustable, AEC-Q100 TL431 Series, 2.495V to 36V, SOT-23-3

NXP

Cut Tape
177 in stock

Price for: Each

1+ RM1.46 (RM1.5476) 10+ RM1.16 (RM1.2296) 100+ RM0.821 (RM0.8703) 250+ RM0.634 (RM0.672) more…

Buy

Associated Products