Low

TEXAS INSTRUMENTS  TL431BQDBZR.  VOLTAGE REF, SHUNT, 2.495V-36V, SOT-23-3

TEXAS INSTRUMENTS TL431BQDBZR.
Technical Data Sheet (10.07KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Product Range:
TL431 Series
Voltage Reference Type:
Shunt - Adjustable
Reference Voltage:
2.495V to 36V
Initial Accuracy:
0.5%
Temperature Coefficient:
-
Voltage Reference Case Style:
SOT-23
No. of Pins:
3Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
125°C
Packaging:
Tape & Reel
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.000061

Alternatives

Voltage Reference, Precision, Shunt - Adjustable, AEC-Q100 TL431 Series, 2.495V to 36V, SOT-23-3

NXP

Cut Tape
5,727 in stock

Price for: Each

1+ RM1.79 (RM1.8974) 10+ RM1.43 (RM1.5158) 100+ RM1.01 (RM1.0706) 250+ RM0.777 (RM0.8236) more…

Buy

Voltage Reference, Precision, Shunt - Adjustable, AEC-Q100 TL431 Series, 2.495V to 36V, SOT-23-3

NXP

Cut Tape
907 in stock

Price for: Each

1+ RM2.02 (RM2.1412) 10+ RM1.59 (RM1.6854) 100+ RM1.13 (RM1.1978) 250+ RM0.869 (RM0.9211) more…

Buy

VOLTAGE REF, SHUNT, 2.495V-36V, SOT-23-3

TEXAS INSTRUMENTS

2,777 in stock

Price for: Each (Supplied on Cut Tape)

1+ RM2.48 (RM2.6288) 10+ RM2.07 (RM2.1942) 100+ RM1.26 (RM1.3356) 1000+ RM0.98 (RM1.0388) more…

Buy

Voltage Reference, Precision, Shunt - Adjustable, TL431 Series, 2.495V to 36V, SOT-23-3

TEXAS INSTRUMENTS

3,566 in stock

Price for: Each (Supplied on Cut Tape)

1+ RM3.81 (RM4.0386) 10+ RM3.17 (RM3.3602) 100+ RM2.05 (RM2.173) 250+ RM2.05 (RM2.173) more…

Buy

Voltage Reference, Precision, Shunt - Adjustable, TL431 Series, 2.495V to 36V, SOT-23-3

TEXAS INSTRUMENTS

480 in stock

Price for: Each (Supplied on Cut Tape)

1+ RM3.69 (RM3.9114) 10+ RM3.09 (RM3.2754) 100+ RM1.98 (RM2.0988) 250+ RM1.98 (RM2.0988) more…

Buy

Voltage Reference, Precision, Shunt - Adjustable, AEC-Q100 TL431 Series, 2.495V to 36V, SOT-23-3

NXP

Cut Tape
4,318 in stock

Price for: Each

1+ RM1.82 (RM1.9292) 10+ RM1.52 (RM1.6112) 100+ RM0.93 (RM0.9858) 1000+ RM0.72 (RM0.7632) more…

Buy

Voltage Reference, Precision, Shunt - Adjustable, AEC-Q100 TL431 Series, 2.495V to 36V, SOT-23-3

NXP

Cut Tape
6,052 in stock

Price for: Each

1+ RM2.02 (RM2.1412) 10+ RM1.59 (RM1.6854) 100+ RM1.13 (RM1.1978) 250+ RM0.869 (RM0.9211) more…

Buy

Voltage Reference, Precision, Shunt - Adjustable, TL43xx Series, 2.495V to 36V, SOT-23-3

TEXAS INSTRUMENTS

Reel
3,000 in stock

Price for: Each (Supplied on Full Reel)

3000+ RM0.881 (RM0.881) 6000+ RM0.861 (RM0.861) 9000+ RM0.823 (RM0.823) 15000+ RM0.809 (RM0.809) more…

Buy