Low

TEXAS INSTRUMENTS  TL7705AIDR  Voltage Supervisor, Active-High, Active-Low Reset, 3.5V-18Vin, SOIC-8

TEXAS INSTRUMENTS TL7705AIDR
Technical Data Sheet (10.07KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The TL7705AIDR is a single-supply Voltage Supervisor for 5V systems with programmable time delay. The integrated-circuit supply-voltage supervisor designed specifically for use as reset controllers in microcomputer and microprocessor systems. The supply-voltage supervisor monitors the supply for under-voltage conditions at the SENSE input. During power up, the /RESET output becomes active (low) when VCC attains a value approaching 3.6V. At this point (assuming that SENSE is above VIT+), the delay timer function activates a time delay, after which outputs /RESET and RESET go inactive (high and low, respectively). When an under-voltage condition occurs during normal operation, /RESET and RESET go active.
  • power-ON reset generator
  • Automatic reset generation after voltage drop
  • Wide supply-voltage range
  • Precision voltage sensor
  • Temperature-compensated voltage reference
  • Externally adjustable pulse duration
  • Green product and no Sb/Br

Product Information

Threshold Voltage:
4.55V
No. of Supervisors / Monitors:
1Monitors
Supply Voltage Min:
3.5V
Supply Voltage Max:
18V
Reset Type:
Active-High, Active-Low
Digital IC Case:
SOIC
No. of Pins:
8Pins
Delay Time:
-
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Tape & Reel
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Applications

  • Computers & Computer Peripherals;
  • Consumer Electronics;
  • Communications & Networking

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
Mexico

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.25

Alternatives

Supervisor Single Supply, Active-High, Active-Low Reset, 3.5V-18Vin, SOIC-8

TEXAS INSTRUMENTS

890 in stock

Price for: Each

1+ RM2.97 (RM3.1482) 10+ RM2.47 (RM2.6182) 100+ RM1.60 (RM1.696) 1000+ RM1.28 (RM1.3568) more…

Buy

Voltage Supervisor, Active-High, Active-Low Reset, 3.5V-18Vin, SOIC-8

TEXAS INSTRUMENTS

823 in stock

Price for: Each

1+ RM2.97 (RM2.97) 10+ RM2.47 (RM2.47) 100+ RM1.60 (RM1.60) 1000+ RM1.28 (RM1.28) more…

Buy

Supervisor Single Supply, Active-High, Active-Low Reset, 3.5V-18Vin, SOIC-8

TEXAS INSTRUMENTS

Cut Tape
2,584 in stock

Price for: Each (Supplied on Cut Tape)

1+ RM2.44 (RM2.5864) 10+ RM2.06 (RM2.1836) 100+ RM1.33 (RM1.4098) 1000+ RM1.07 (RM1.1342) more…

Buy

Voltage Supervisor, Active-High, Active-Low Reset, 3.5V-18Vin, SOIC-8

TEXAS INSTRUMENTS

2,500 in stock

Price for: Each (Supplied on Full Reel)

2500+ RM0.90 (RM0.90) 5000+ RM0.882 (RM0.882) 7500+ RM0.862 (RM0.862) 12500+ RM0.851 (RM0.851) more…

Buy

Associated Products