Low

TEXAS INSTRUMENTS  TLC074CN  Operational Amplifier, Quad, 4 Amplifier, 10 MHz, 16 V/µs, 2.25V to 8V, DIP, 14 Pins

TEXAS INSTRUMENTS TLC074CN
Technical Data Sheet (10.13KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

No. of Amplifiers:
4 Amplifier
Bandwidth:
10MHz
Slew Rate:
16V/µs
Supply Voltage Range:
2.25V to 8V
Amplifier Case Style:
DIP
No. of Pins:
14Pins
Operating Temperature Min:
0°C
Operating Temperature Max:
70°C
Packaging:
Each
Product Range:
-
Automotive Qualification Standard:
-
MSL:
-
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
-
Country of Origin:
Mexico

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423300
Weight (kg):
.001

Similar Products