Low

TEXAS INSTRUMENTS  TLC555CDR.  TIMER, SINGLE, 2.1MHZ, 15V, 8-SOIC FULL REEL

TEXAS INSTRUMENTS TLC555CDR.
Technical Data Sheet (10.02KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Frequency:
2.1MHz
Supply Voltage Min:
2V
Supply Voltage Max:
15V
Digital IC Case:
SOIC
No. of Pins:
8Pins
Operating Temperature Min:
0°C
Operating Temperature Max:
70°C
Packaging:
Tape & Reel
Product Range:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.000173

Alternatives

IC, TIMER CMOS, SMD, SOIC8, 555

TEXAS INSTRUMENTS

1,000 in stock

Price for: Each

1+ RM3.63 (RM3.8478) 10+ RM3.06 (RM3.2436) 100+ RM1.97 (RM2.0882) 1000+ RM1.57 (RM1.6642) more…

Buy

IC, MONOLITH TIMER, 2.1MHZ, 15V, SOIC-8

TEXAS INSTRUMENTS

116 in stock

Price for: Each

1+ RM3.95 (RM4.187) 10+ RM3.32 (RM3.5192) 100+ RM2.13 (RM2.2578) 1000+ RM1.70 (RM1.802) more…

Buy

TIMER, SINGLE, 2.1MHZ, 15V, 8-SOIC FULL REEL

TEXAS INSTRUMENTS

5,000 in stock

Price for: Each (Supplied on Full Reel)

2500+ RM2.94 (RM3.1164) 10000+ RM2.54 (RM2.6924) 25000+ RM1.99 (RM2.1094) 50000+ RM1.75 (RM1.855)

Buy

TIMER, 2.1MHZ, 15V, SOIC-8

TEXAS INSTRUMENTS

Awaiting Delivery (Available for backorder to lead times shown)

Price for: Each (Supplied on Full Reel)

2500+ RM1.21 (RM1.2826) 5000+ RM1.19 (RM1.2614) 7500+ RM1.17 (RM1.2402) 12500+ RM1.15 (RM1.219) more…

Buy

TIMER, SINGLE, 2.1MHZ, 15V, 8-SOIC

TEXAS INSTRUMENTS

834 in stock

Price for: Each (Supplied on Cut Tape)

1+ RM3.55 (RM3.763) 10+ RM2.97 (RM3.1482) 100+ RM1.91 (RM2.0246) 1000+ RM1.53 (RM1.6218) more…

Buy

TIMER, SINGLE, 2.1MHZ, 15V, 8-SOIC

TEXAS INSTRUMENTS

1,767 in stock

Price for: Each (Supplied on Cut Tape)

1+ RM3.35 (RM3.551) 10+ RM2.79 (RM2.9574) 100+ RM1.80 (RM1.908) 1000+ RM1.44 (RM1.5264) more…

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.