Low

TEXAS INSTRUMENTS  TLK2201BIRCP  Ethernet Controller, 1.6 Gbps, 2.3 V, 2.7 V, HVQFP, 64 Pins

TEXAS INSTRUMENTS TLK2201BIRCP
Manufacturer Part No:
TLK2201BIRCP
Order Code:
1576964
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Data Rate:
1.6Gbps
Ethernet Type:
-
Supply Voltage Min:
2.3V
Supply Voltage Max:
2.7V
Controller IC Case Style:
HVQFP
No. of Pins:
64Pins
IC Interface Type:
-
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Each
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 3 - 168 hours
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Taiwan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423190
Weight (kg):
.00025

Associated Products

Similar Products