Low

TEXAS INSTRUMENTS  TLV2371IDBVR.  OP AMP, 2.4MHZ, 2V/uS, SOT-23-5, FULL REEL

TEXAS INSTRUMENTS TLV2371IDBVR.
Manufacturer Part No:
TLV2371IDBVR.
Order Code:
2412960
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

No. of Amplifiers:
1 Amplifier
Bandwidth:
2.4MHz
Slew Rate:
2V/µs
Supply Voltage Range:
± 1.35V to ± 8V
Amplifier Case Style:
SOT-23
No. of Pins:
5Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
125°C
Packaging:
Tape & Reel
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423300
Weight (kg):
.000057

Alternatives

Operational Amplifier, Single, 1 Amplifier, 3 MHz, 2 V/µs, 2.7V to 16V, SOT-23, 5 Pins

TEXAS INSTRUMENTS

3,754 in stock

Price for: Each (Supplied on Cut Tape)

1+ RM7.77 (RM8.2362) 10+ RM6.66 (RM7.0596) 100+ RM5.11 (RM5.4166) 250+ RM5.11 (RM5.4166) more…

Buy

OP AMP, 2.4MHZ, 2V/uS, SOT-23-5

TEXAS INSTRUMENTS

2,296 in stock

Price for: Each (Supplied on Cut Tape)

1+ RM6.38 (RM6.7628) 10+ RM5.39 (RM5.7134) 100+ RM4.19 (RM4.4414) 500+ RM3.71 (RM3.9326) more…

Buy

Operational Amplifier, Single, 1 Amplifier, 3 MHz, 2 V/µs, 2.7V to 16V, SOT-23, 5 Pins

TEXAS INSTRUMENTS

Reel
749 in stock

Price for: Each (Supplied on Full Reel)

250+ RM2.87 (RM3.0422) 750+ RM2.85 (RM3.021) 1250+ RM2.83 (RM2.9998)

Buy

Associated Products

Similar Products