Low

TEXAS INSTRUMENTS  TLV2372IDR.  OP AMP, 2.4MHZ, 2V/uS, SOIC-8, FULL REEL

TEXAS INSTRUMENTS TLV2372IDR.
Technical Data Sheet (10.17KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Bandwidth:
2.4MHz
No. of Amplifiers:
2 Amplifier
Slew Rate:
2V/µs
Supply Voltage Range:
± 1.35V to ± 8V
Amplifier Case Style:
SOIC
No. of Pins:
8Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
125°C
Packaging:
Tape & Reel
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423300
Weight (kg):
.000192

Alternatives

OP AMP, 2.4MHZ, 2V/uS, SOIC-8

TEXAS INSTRUMENTS

1,791 in stock

Price for: Each (Supplied on Cut Tape)

1+ RM7.15 (RM7.579) 10+ RM6.08 (RM6.4448) 100+ RM4.87 (RM5.1622) 500+ RM4.27 (RM4.5262) more…

Buy

Operational Amplifier, Dual, 3 MHz, 2 Amplifier, 2 V/µs, 2.7V to 16V, SOIC, 8 Pins

TEXAS INSTRUMENTS

Cut Tape
602 in stock

Price for: Each

1+ RM8.73 (RM9.2538) 10+ RM7.41 (RM7.8546) 100+ RM5.94 (RM6.2964) 500+ RM5.19 (RM5.5014) more…

Buy

Associated Products

Similar Products