Low

TEXAS INSTRUMENTS  TLV271IDBVR.  OP AMP, 3MHZ, 2.4V/uS, SOT-23-5, FULL REEL

TEXAS INSTRUMENTS TLV271IDBVR.
Technical Data Sheet (10.11KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Bandwidth:
3MHz
No. of Amplifiers:
1 Amplifier
Slew Rate:
2.4V/µs
Supply Voltage Range:
± 1.35V to ± 8V
Amplifier Case Style:
SOT-23
No. of Pins:
5Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
125°C
Packaging:
Tape & Reel
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423300
Weight (kg):
.000057

Alternatives

Operational Amplifier, Single, 3 MHz, 1 Amplifier, 2.4 V/µs, ± 1.35V to ± 8V, SOT-23, 5 Pins

TEXAS INSTRUMENTS

3,578 in stock

Price for: Each (Supplied on Cut Tape)

1+ RM3.69 (RM3.9114) 10+ RM3.17 (RM3.3602) 100+ RM2.43 (RM2.5758) 250+ RM2.43 (RM2.5758) more…

Buy

OP AMP, 3MHZ, 2.4V/uS, SOT-23-5

TEXAS INSTRUMENTS

1,990 in stock

Price for: Each (Supplied on Cut Tape)

1+ RM3.69 (RM3.9114) 10+ RM3.09 (RM3.2754) 100+ RM1.99 (RM2.1094) 1000+ RM1.59 (RM1.6854) more…

Buy

Operational Amplifier, Single, 3 MHz, 1 Amplifier, 2.4 V/µs, 2.7V to 16V, SOT-23, 5 Pins

TEXAS INSTRUMENTS

Cut Tape
1,035 in stock

Price for: Each (Supplied on Cut Tape)

1+ RM4.04 (RM4.2824) 10+ RM3.37 (RM3.5722) 100+ RM2.17 (RM2.3002) 250+ RM2.17 (RM2.3002) more…

Buy

Associated Products

Similar Products