Low

TEXAS INSTRUMENTS  TLV431BIDBZR.  VOLTAGE REF, SHUNT, 1.24V-6V, SOT-23-3

TEXAS INSTRUMENTS TLV431BIDBZR.
Technical Data Sheet (10.11KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Product Range:
TLV431B Series
Voltage Reference Type:
Shunt - Adjustable
Reference Voltage:
1.24V to 6V
Initial Accuracy:
0.5%
Temperature Coefficient:
-
Voltage Reference Case Style:
SOT-23
No. of Pins:
3Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Tape & Reel
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
0

Alternatives

VOLTAGE REF, SHUNT, 1.24V-6V, SOT-23-3

TEXAS INSTRUMENTS

4,000 in stock

Price for: Each (Supplied on Cut Tape)

1+ RM3.81 (RM4.0386) 10+ RM3.17 (RM3.3602) 100+ RM2.05 (RM2.173) 1000+ RM1.64 (RM1.7384) more…

Buy

Voltage Reference, Precision, Low Power, Shunt - Adjustable, TLV431B Series, 1.24V to 6V, SOT-23-3

TEXAS INSTRUMENTS

1,656 in stock

Price for: Each (Supplied on Cut Tape)

1+ RM5.53 (RM5.8618) 10+ RM4.70 (RM4.982) 100+ RM3.63 (RM3.8478) 250+ RM3.63 (RM3.8478) more…

Buy

Voltage Reference, Precision, Low Power, Shunt - Adjustable, TLV431B Series, 1.24V to 6V, SOT-23-3

TEXAS INSTRUMENTS

3,756 in stock

Price for: Each (Supplied on Cut Tape)

1+ RM5.53 (RM5.8618) 10+ RM4.70 (RM4.982) 100+ RM3.63 (RM3.8478) 250+ RM3.63 (RM3.8478) more…

Buy